Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4966LHALA1
Order Code248058202
Product RangeXENSIV Series
Also Known AsTLE4966L, SP000014135
Your Part Number
Technical Datasheet
3,209 total stock globally
Need more?
3209 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.120 ($1.232) |
Price for:Each
Minimum: 1
Multiple: 1
$1.12 ($1.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4966LHALA1
Order Code248058202
Product RangeXENSIV Series
Also Known AsTLE4966L, SP000014135
Technical Datasheet
Product RangeXENSIV Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLE4966LHALA1 is a high-precision hall-effect switch with direction detection designed specifically for highly accurate applications. Precise magnetic switching points and high temperature stability are achieved by active compensation circuits and chopper techniques on chip. The IC provides a speed signal at Q2 for every magnetic pole pair and a direction information at Q1, which is provided before the speed signal.
- Operation from unregulated power supply
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by active error compensation
- Reverse battery protection (-18V) and peak temperatures up to 195°C without damage
- Superior temperature stability
- Low jitter (typ. 1µs) and digital output signals
- Excellent matching between the 2 hall probes
- Hall plate distance 1.45mm
- Direction & speed information
- Direction signal switches before the speed signal
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
XENSIV Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408