Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4945LHALA1
Order Code3155059
Also Known AsTLE4945L, SP000016546
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4945LHALA1
Order Code3155059
Also Known AsTLE4945L, SP000016546
Technical Datasheet
Hall Effect TypeBipolar
Switch TypeBipolar Hall Effect Switch
Operating Point Typ-
Release Point Typ-
Hysteresis Typ-
Supply Voltage Min3.8V
Supply Voltage Max24V
Sensor Case StyleSSO
Sensor Case / PackageSSO
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Hall Effect Type
Bipolar
Operating Point Typ
-
Hysteresis Typ
-
Supply Voltage Max
24V
Sensor Case / Package
SSO
No. of Outputs
1Outputs
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2018)
Switch Type
Bipolar Hall Effect Switch
Release Point Typ
-
Supply Voltage Min
3.8V
Sensor Case Style
SSO
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175