Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE4905LHALA1
Order Code3514453
Also Known AsTLE4905L, SP000016544
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE4905LHALA1
Order Code3514453
Also Known AsTLE4905L, SP000016544
Technical Datasheet
Switch TypeUnipolar Hall Effect Switch
Hall Effect TypeUnipolar
Operating Point Typ0.018T
Release Point Typ0.016T
Hysteresis Typ-
Supply Voltage Min3.8V
Sensor Case StyleSSO
Supply Voltage Max24V
Sensor Case / PackageSSO
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Switch Type
Unipolar Hall Effect Switch
Operating Point Typ
0.018T
Hysteresis Typ
-
Sensor Case Style
SSO
Sensor Case / Package
SSO
No. of Outputs
1Outputs
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2018)
Hall Effect Type
Unipolar
Release Point Typ
0.016T
Supply Voltage Min
3.8V
Supply Voltage Max
24V
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121