Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.180 ($4.598) |
| 10+ | $3.510 ($3.861) |
| 25+ | $3.300 ($3.630) |
| 50+ | $3.150 ($3.465) |
| 100+ | $3.000 ($3.300) |
| 250+ | $2.880 ($3.168) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.18 ($4.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE49012S0001XTMA1Copy
Order Code5157063
Technical Datasheet
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
