
2 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $220.990 ($243.089) |
Product Information
Product Overview
TLD40203STDEVALTOBO1 is a standard evaluation board - companion daughter board TLD4020-3DB needed for complete eval kit TLD4020-3STD_KIT. This is the main board from the TLD4020-3STD_KIT evaluation platform, which is designed to facilitate the development and testing of the LITIX™ TLD4020-3ET device, particularly suited for controlling RGB LEDs. To facilitate the evaluation of the device, a daughter board TLD4020-3DB can be attached to TLD4020-3STD_EVAL. The board can be supplied from the banana type red/black connectors (X9/X12) or by using the jack connector (X29). The recommended supply voltage range is 7V to 29V.
- 32-bit Arm® Cortex®-M23 core, three integrated low-side current sinks
- Reverse polarity protected input, overcurrent protected input
- Built-in XMC™ Link debugger, GPIO interfaces, on-board LIN bootstrap loader connector
- Test points for main signals probing and pin stripes for TLD4020-3DB board
- Static interior light faster development
- Easy software debug through SWD
- Well-known industry IDEs (Keil, IAR)
Technical Specifications
Low-Side Linear
51.5mA
7V
TLD4020-3ET
Evaluation Board TLD4020-3ET
No SVHC (25-Jun-2025)
3Outputs
-
29V
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
