Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTDM22545DXUMA1Copy
Order Code4912987
Also Known AsTDM22545D,SP005925650
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.000 ($38.500) |
| 5+ | $32.870 ($36.157) |
| 10+ | $31.780 ($34.958) |
| 50+ | $31.120 ($34.232) |
| 100+ | $30.990 ($34.089) |
| 250+ | $30.470 ($33.517) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$35.00 ($38.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDM22545DXUMA1Copy
Order Code4912987
Also Known AsTDM22545D,SP005925650
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeLG-MLGA-72, Module
Output Power Max480W
Output Voltage Min225mV
Output Voltage Max3V
Output Current Max160A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.25V
Input Voltage DC Max16V
Height5mm
Depth10mm
Width9mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
480W
Output Voltage Max
3V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
16V
Depth
10mm
Product Range
-
DC / DC Converter Type
LG-MLGA-72, Module
Output Voltage Min
225mV
Output Current Max
160A
Input Voltage DC Min
4.25V
Height
5mm
Width
9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
