Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTCIBXTMA1Copy
Manufacturer Standard Lead Time47 weeks
Order Code4872859
Product RangeXENSIV Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.580 ($22.638) |
| 5+ | $17.850 ($19.635) |
| 10+ | $15.120 ($16.632) |
| 50+ | $14.520 ($15.972) |
| 100+ | $13.920 ($15.312) |
| 250+ | $13.350 ($14.685) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$20.58 ($22.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTCIBXTMA1Copy
Manufacturer Standard Lead Time47 weeks
Order Code4872859
Product RangeXENSIV Series
Technical Datasheet
Sensor Type / TechnologyThermal Conductivity Detection
Media TypeGas
Output InterfaceI2C
Measurement Range-
Sampling Method-
Supply Voltage Min-
Supply Voltage Max3.3V
Sensor Case / PackageDSOSP-84
No. of Pins14Pins
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeXENSIV Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Sensor Type / Technology
Thermal Conductivity Detection
Output Interface
I2C
Sampling Method
-
Supply Voltage Max
3.3V
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
XENSIV Series
Media Type
Gas
Measurement Range
-
Supply Voltage Min
-
Sensor Case / Package
DSOSP-84
Sensor Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
