Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC499PP20MF400MSABKXUMA1Copy
Order Code5137229
Product RangeAURIX Family TC49x Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $140.040 ($154.044) |
| 5+ | $124.180 ($136.598) |
| 10+ | $111.820 ($123.002) |
| 25+ | $104.580 ($115.038) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$140.04 ($154.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC499PP20MF400MSABKXUMA1Copy
Order Code5137229
Product RangeAURIX Family TC49x Series Microcontrollers
Technical Datasheet
Product RangeAURIX Family TC49x Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max400MHz
Program Memory Size20MB
No. of Pins436Pins
IC Case / PackageF2BGA
No. of I/O's-
InterfacesCAN, Ethernet, I2C, QSPI, SPI
RAM Memory Size6.56MB
ADC Channels-
ADC Resolution-
Supply Voltage Min2.97V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC49x
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AURIX Family TC49x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
20MB
IC Case / Package
F2BGA
Interfaces
CAN, Ethernet, I2C, QSPI, SPI
ADC Channels
-
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC49x
SVHC
No SVHC (04-Feb-2026)
Device Core
TriCore
Operating Frequency Max
400MHz
No. of Pins
436Pins
No. of I/O's
-
RAM Memory Size
6.56MB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
