Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSKW20N60FKSA1Copy
Order Code1156456
Also Known AsSKW20N60 , SP000012483
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoSKW20N60FKSA1Copy
Order Code1156456
Also Known AsSKW20N60 , SP000012483
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage2.4V
Power Dissipation179W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Product Overview
The SKW20N60 is a Fast IGBT in NPT-technology with soft, fast recovery anti-parallel emitter controlled diode. Infineon provides a huge IGBT portfolio addressing soft switching/resonant and hard switching topologies. It is suitable for the general purpose inverters, solar inverters, UPS, induction heating, microwave oven, rice cookers, welding and SMPS segments.
- 30% Lower Eoff compared to previous generation
- Designed for operation above 30kHz
- High ruggedness, temperature stable behaviour
- Very tight parameter distribution
- Parallel switching capability
- 10μs Short-circuit withstand time
Applications
Power Management, Alternative Energy, HVAC, Consumer Electronics
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
179W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
2.4V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
