
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $103.120 ($113.432) |
Product Information
Product Overview
SHIELD_XENSIV_A is a XENSIV™ sensor shield, offering a robust array of sensors for precise data collection. This shield is a powerhouse of sensor technology, featuring a 60GHz radar, a 5V CO2 sensor based on photoacoustic spectroscopy, temperature, humidity, pressure, motion, and geomagnetic sensors. Additionally, it includes MEMS microphones and a high-contrast TFT display, connecting to PSOC™ MCUs via the Arduino UNO header. Suitable for smart home and building, home entertainment, heating ventilation and air conditioning, home appliances applications.
- XENSIV™ BGT60LTR11AIP radar sensor, XENSIV™ PASCO2V15 5V sensor, XENSIV™ DPS368 pressure sensor
- XENSIV™ IM72D128 MEMS microphones, SHT35 humidity and temperature sensor
- BMI270 6-axis inertial measurement unit, BMM350 3-axis magnetometer sensor
- OPTIGA™ Trust M security solution, SPI-based TFT display, ModusToolbox™ support
- Headers compatible with Arduino UNO R3
- Plug and play connection to MCU kits
- Precise data from diverse sensors
- Crystal-clear audio input, advanced presence sensing
- Reliable humidity & temperature tracking
- User-friendly development environment
Contents
XENSIV™ sensor shield, Quick start guide.
Technical Specifications
Sensor Shield
Internet of Things (IoT)
No SVHC (27-Jun-2024)
BGT60LTR11AIP, PASCO2V15, DPS368, IM72D128, SLS32AIA
XENSIV Sensor Shield BGT60LTR11AIP, PASCO2V15, DPS368, IM72D128, SLS32AIA
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
