Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoSAK-C164CI-8EMCopy
Order Code1296186
Product RangeC166 Family C164CI Series Microcontrollers
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoSAK-C164CI-8EMCopy
Order Code1296186
Product RangeC166 Family C164CI Series Microcontrollers
Technical Datasheet
Product RangeC166 Family C164CI Series Microcontrollers
Device CoreC166
Data Bus Width16 bit
No. of Pins80Pins
IC Case / PackageMQFP
No. of I/O's59I/O's
InterfacesCAN, SPI, USART
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.75V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesC164CI
MCU FamilyC166
Qualification-
MSL-
Product Overview
The SAK-C164CI-8EM is a 16-bit single-chip CMOS Microcontroller combines high CPU performance (up to 12.5 million instructions per second) with high peripheral functionality and enhanced IO-capabilities. It also provides on-chip program/data memory. The architecture combines advantages of both RISC and CISC processors and of advanced peripheral subsystems in a very well-balanced way. In addition the on-chip memory blocks allow the design of compact systems with maximum performance.
- High performance 16-bit CPU with 4-stage pipeline
- 80ns Instruction cycle time at 25MHz CPU clock
- 16 Priority-level interrupt system with 20 Sources, sample-rate down to 40ns
- 8-channel Interrupt-driven single-cycle data transfer facilities via peripheral event controller
- Clock generation via prescaler or via direct clock input
- 2kB On-chip extension RAM (XRAM)
- 64kB On-chip ROM or program flash
- 4kB On-chip DataFlash/EEPROM1
- 8-channel 10-bit ADC
- Two multi-functional general purpose timer units with 5 timers
- Two serial channels (synchronous/asynchronous and high-speed synchronous)
- 8-channel 16-bit General purpose capture/compare unit
- capture/compare unit for flexible PWM signal generation
- On-chip CAN Interface (Rev. 2.0B active)
- Up to 4MB external address space for code and data
- Idle and power down modes with flexible power management
- Programmable watchdog timer and oscillator watchdog
- On-chip real-time clock
- On-chip bootstrap loader
Applications
Industrial
Technical Specifications
Product Range
C166 Family C164CI Series Microcontrollers
Data Bus Width
16 bit
IC Case / Package
MQFP
Interfaces
CAN, SPI, USART
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
C164CI
Qualification
-
Device Core
C166
No. of Pins
80Pins
No. of I/O's
59I/O's
ADC Channels
8Channels
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
C166
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001542
