Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoS34ML01G200TFI000..Copy
Order Code2328000
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Configuration128K x 8bit
InterfacesParallel
IC Case / PackageTSOP
Clock Frequency Max-
Supply Voltage Nom-
IC MountingSurface Mount
Product Overview
The S34ML01G200TFI000 is a 1Gbit SLC NAND Flash Memory with parallel interface. Spansion® the interface is open NAND flash interface (ONFI) 1.0 compliant and address, data and commands multiplexed. The chip supports CE don't care function. This function allows the direct download of the code from the NAND flash memory device by a microcontroller, since the CE transitions do not stop the read operation. The device has a read cache feature that improves the read throughput for large files. During cache reading, the devices load the data in a cache register while the previous data is transferred to the I/O buffers to be read.
- One time programmable (OTP) area
- Hardware program/erase disabled during power transition
- Supports copy back program
- Supports read cache
- -40 to 85°C Industrial temperature range
Applications
Computers & Computer Peripherals
Technical Specifications
Flash Memory Type
SLC NAND
Interfaces
Parallel
Clock Frequency Max
-
IC Mounting
Surface Mount
Memory Configuration
128K x 8bit
IC Case / Package
TSOP
Supply Voltage Nom
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002996
