
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | KITIM66D130MV01FLEXTOBO1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 483812701 |
| Your Part Number | |
| Technical Datasheet |
3 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $108.300 ($119.130) |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | KITIM66D130MV01FLEXTOBO1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 483812701 |
| Technical Datasheet |
Product Overview
KITIM66D130MV01FLEXTOBO1 is a Microphone flex evaluation kit which is an evaluation system for XENSIV™ MEMS microphones. Each flex kit consists of five flex boards and one adapter board. The digital flex board is equipped with a digital PDM output microphone and a 0.1µF supply bypass capacitor. It can be connected to a 6-position ZIF connector with a 0.5mm pin spacing, such as the Molex 0527450697, or wires can be soldered directly on the flex board. The analog flex board is equipped only with the differential MEMS microphone. The adapter board has a 6-position ZIF and a 2.54mm board-to-board connector. The adapter board provides the ability to configure the select pin of digital microphone to VDD or Ground.
- Quick and easy connection to evaluation system
- Small size: 25 x 4.5mm
- Pre soldered MEMS microphone
- Configurable select pin configuration for digital microphones
Contents
Five flex boards, One adapter board.
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84735080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
