
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRS2092STRPBFCopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 276239901 |
| Also Known As | IRS2092STRPBF, SP001573184 |
| Your Part Number | |
| Technical Datasheet |
5,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.150 ($2.365) |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRS2092STRPBFCopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 276239901 |
| Also Known As | IRS2092STRPBF, SP001573184 |
| Technical Datasheet | |
| Output Power x Channels @ Load | 500W x 1 @ 4Ohm |
| Audio Amplifier Type | D |
| No. of Channels | 1Channels |
| Supply Voltage Range | 10V to 18V |
| IC Case / Package | NSOIC |
| No. of Pins | 16Pins |
| Load Impedance | - |
| Output Type | Mono |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | NSOIC |
| Amplifier Class | D |
| Automotive Qualification Standard | - |
| No. of Channels | 1 Channel |
| Output Power | 500W |
Product Overview
IRS2092STRPBF is a high voltage, high performance, protected digital audio amplifier driver with PWM modulator and protection. In conjunction with two external MOSFET and a few external components, a complete Class D audio amplifier with protection can be realized. International Rectifier’s proprietary noise isolation technology allows high current gate drive stage and high-speed low noise error amplifier reside on a single small silicon die. Open elements of PWM modulator section allow flexible PWM topology implementation. Typical applications include home theatre systems, mini-component stereo systems, powered speaker systems, and general purpose audio power amplifiers.
- Integrated analogue input Class D audio amplifier driver in a small 16 pin package
- Floating inputs enable easy half bridge implementation, OTA gain is 60dB max (TA=25°C)
- Programmable bidirectional over-current protection with self-reset function
- Programmable preset deadtime for improved THD performances, THD+N is 0.01% (1KHz, 50W, 4ohm)
- Start and stop click noise reduction, high noise immunity, switching frequency is 800KHz (VCC=12V)
- ±100V ratings deliver up to 500W in output power, input offset voltage is 15mV (TA=25°C)
- Output high short circuit current (source) is 1.0A typ (Vo=0V, PW≤10µs, TA=25°C)
- Output low short circuit current (sink) is 1.2A typ (Vo=12V, PW≤10µs, TA=25°C)
- Propagation delay time from VCSH greater than VthOCH to shutdown is 500ns max (TA=25°C)
- SOIC16N package, ambient temperature range from -40 to 125°C
Technical Specifications
| Output Power x Channels @ Load | 500W x 1 @ 4Ohm |
|---|---|
| No. of Channels | 1Channels |
| IC Case / Package | NSOIC |
| Load Impedance | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Class | D |
| No. of Channels | 1 Channel |
| Audio Amplifier Type | D |
|---|---|
| Supply Voltage Range | 10V to 18V |
| No. of Pins | 16Pins |
| Output Type | Mono |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Output Power | 500W |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007711 |
