Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRLB3813PBFCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 174078601 |
| Also Known As | SP001558110 |
| Your Part Number | |
| Technical Datasheet |
2,071 total stock globally
1,000 more incoming. You can reserve stock now
2,071 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.290 ($2.519) |
Price for:Each
Minimum: 1
Multiple: 1
$2.29 ($2.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRLB3813PBFCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 174078601 |
| Also Known As | SP001558110 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 260A |
| Drain Source On State Resistance | 1950µohm |
| Transistor Case Style | TO-220AB |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1.9V |
| Power Dissipation | 230W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The IRLB3813PBF is a HEXFET® N-channel Power MOSFET offers fully characterized avalanche voltage and current. It is optimized for UPS/inverter applications. It is suitable for high frequency isolated DC-to-DC converters with synchronous rectification for telecom use.
- Ultra-low gate impedance
- Very low RDS (ON) at 4.5V VGS
Applications
Power Management, Communications & Networking, Industrial
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 260A |
| Transistor Case Style | TO-220AB |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 230W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Drain Source Voltage Vds | 30V |
|---|---|
| Drain Source On State Resistance | 1950µohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 1.9V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
