Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFP4368PBFXKMA1
Order Code434998002
Also Known AsIRFP4368PBF, SP005732706
Your Part Number
Technical Datasheet
375 total stock globally
Need more?
375 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.370 ($9.207) |
Price for:Each
Minimum: 1
Multiple: 1
$8.37 ($9.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFP4368PBFXKMA1
Order Code434998002
Also Known AsIRFP4368PBF, SP005732706
Technical Datasheet
Drain Source Voltage Vds75V
Continuous Drain Current Id350A
Drain Source On State Resistance1850µohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation520W
No. of Pins3Pins
Operating Temperature Max175°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
75V
Drain Source On State Resistance
1850µohm
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
SVHC
No SVHC (25-Jun-2025)
Continuous Drain Current Id
350A
Rds(on) Test Voltage
10V
Power Dissipation
520W
Operating Temperature Max
175°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001