
1,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.330 ($2.563) |
Product Information
Product Overview
The IRFB5615PBF is a 150V single N-channel Digital Audio HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using Trench MOSFET technology. It is specially designed for class D audio amplifier applications. Gate charge, body diode reverse recovery and internal gate resistance are optimized to improve audio amplifier performance factors such as efficiency, THD and EMI. Additional features of this MOSFET are 175°C operating junction temperature and repetitive avalanche capability. It features combine to make this MOSFET a highly efficient, robust and reliable device for class-D audio amplifier applications.
- Key parameters optimized for class-D audio
- Amplifier applications
- Low RDS (ON) for improved efficiency
- Low QG and QSW for better THD and improved efficiency
- Low QRR for better THD and lower EMI
- Can deliver up to 300W per channel into 4Ω load in half-bridge configuration amplifier
- 175°C Operating junction temperature for ruggedness
Applications
Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
35A
TO-220AB
10V
144W
175°C
-
No SVHC (25-Jun-2025)
150V
0.039ohm
Through Hole
3V
3Pins
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
