Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRFB4227PBFCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 129853601 |
| Product Range | HEXFET Series |
| Also Known As | SP001565892 |
| Your Part Number | |
| Technical Datasheet |
2,892 total stock globally
5,000 more incoming. You can reserve stock now
2,892 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.450 ($3.795) |
Price for:Each
Minimum: 1
Multiple: 1
$3.45 ($3.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRFB4227PBFCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 129853601 |
| Product Range | HEXFET Series |
| Also Known As | SP001565892 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 200V |
| Continuous Drain Current Id | 65A |
| Drain Source On State Resistance | 0.024ohm |
| Transistor Case Style | TO-220AB |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 5V |
| Power Dissipation | 330W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | HEXFET Series |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The IRFB4227PBF is a 200V single N-channel HEXFET® Power MOSFET PDP switch designed to sustain, energy recovery and pass switch applications for plasma display panels. By adapting the latest techniques it achieves low on-resistance per silicon area and EPULSE rating.
- 175°C Operating temperature
- Low QG for fast response
- High repetitive peak current capability for reliable operation
- Short fall and rise times for fast switching
- Repetitive avalanche capability for robustness and reliability
Applications
Power Management, Industrial
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 65A |
| Transistor Case Style | TO-220AB |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 330W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Drain Source Voltage Vds | 200V |
|---|---|
| Drain Source On State Resistance | 0.024ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 5V |
| No. of Pins | 3Pins |
| Product Range | HEXFET Series |
| MSL | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |
