Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRF5305PBFCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 864825501 |
| Product Range | HEXFET Series |
| Also Known As | SP001564354 |
| Your Part Number | |
| Technical Datasheet |
4,703 total stock globally
8,000 more incoming. You can reserve stock now
4,703 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.250 ($1.375) |
Price for:Each
Minimum: 1
Multiple: 1
$1.25 ($1.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IRF5305PBFCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 864825501 |
| Product Range | HEXFET Series |
| Also Known As | SP001564354 |
| Technical Datasheet | |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 55V |
| Continuous Drain Current Id | 31A |
| Drain Source On State Resistance | 0.06ohm |
| Transistor Case Style | TO-220AB |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 110W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | HEXFET Series |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 31A |
| Transistor Case Style | TO-220AB |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 110W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Drain Source Voltage Vds | 55V |
|---|---|
| Drain Source On State Resistance | 0.06ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 4V |
| No. of Pins | 3Pins |
| Product Range | HEXFET Series |
| MSL | - |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002654 |
