Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRAUDAMP15Copy
Order Code2318645
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRAUDAMP15Copy
Order Code2318645
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerInternational Rectifier
Silicon Core NumberIR4311
Kit Application TypeAmplifier
Application Sub TypeClass D Audio Power Amplifier
Kit ContentsReference Design Board IR4311
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IRAUDAMP15 demo board is a two-channel, 35W/ch half-bridge Class D audio power amplifier with single power supply. It demonstrates how to use the IR4311 IC with single power supply, implement protection circuits, and design an optimum PCB layout using PowIRaudio integrated Class D IC.
- No additional heatsink or fan cooling required for normal operation.
- Over-current protection
- Over-voltage protection
- Under-voltage protection
- Over-temperature protection
- PWM Modulator: Self-oscillating half-bridge topology
Applications
Audio
Technical Specifications
Silicon Manufacturer
International Rectifier
Kit Application Type
Amplifier
Kit Contents
Reference Design Board IR4311
SVHC
No SVHC (17-Jan-2023)
Silicon Core Number
IR4311
Application Sub Type
Class D Audio Power Amplifier
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
