Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR4312MTRPBFCopy
Order Code2318643
Product RangeMERUS
Also Known AsSP001576648
Technical Datasheet
Output Power x Channels @ Load40W x 2 @ 3Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range10V to 15V, ± 5V to ± 7.5V
IC Case / PackageQFN
No. of Pins44Pins
Load Impedance4ohm
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeMERUS
Qualification-
SVHCNo SVHC (08-Jul-2021)
Amplifier Case StyleQFN
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power35W
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Power x Channels @ Load
40W x 2 @ 3Ohm
No. of Channels
2Channels
IC Case / Package
QFN
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Amplifier Class
D
No. of Channels
2 Channel
Audio Amplifier Type
D
Supply Voltage Range
10V to 15V, ± 5V to ± 7.5V
No. of Pins
44Pins
Output Type
2 x Stereo
Operating Temperature Min
-40°C
Product Range
MERUS
MSL
MSL 2 - 1 year
Amplifier Case Style
QFN
Automotive Qualification Standard
-
Output Power
35W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

