Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.770 ($9.647) |
Product Information
Product Overview
The IR2133JTRPBF from Infineon is a 3-phase bridge driver in 44 pin PLCC package. It is a high voltage, high speed power MOSFET and IGBT driver with three independent high side and low side referenced output channels for 3-phase applications. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 2.5V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delay is matched to simplify use in high frequency applications.
- Floating channel designed for bootstrap operation, high side floating supply offset voltage is +600V
- Tolerant to negative transient voltage dV/dt immune
- Gate drive supply range up to 20V DC and up to 25V for transient
- Undervoltage lockout for all channels
- Over-current shut down turns off all six drivers
- Independent 3 half-bridge drivers
- Matched propagation delay for all channels
- 2.5V logic compatible
- Outputs out of phase with inputs
- 250ns deadtime (typ), 750/700ns ton/off (typ) propagation delay
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
No SVHC (25-Jun-2025)
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate