Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD530N15N3GATMA1Copy
Manufacturer Standard Lead Time51 weeks
Order Code243273001
Also Known AsIPD530N15N3 G, SP001127830
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.300 ($1.430) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.50 ($7.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD530N15N3GATMA1Copy
Manufacturer Standard Lead Time51 weeks
Order Code243273001
Also Known AsIPD530N15N3 G, SP001127830
Technical Datasheet
Drain Source Voltage Vds150V
Continuous Drain Current Id21A
Drain Source On State Resistance0.053ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation68W
No. of Pins3Pins
Operating Temperature Max175°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Optima's® -3 power transistorIdeal for high frequency switching and synchronous rectification
- N-channel, normal level
- Excellent gate charge x RDS(on) product (FOM)
- Very low on-resistance R DS(on)
- Qualified according to JEDEC for target application
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.053ohm
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
21A
Rds(on) Test Voltage
10V
Power Dissipation
68W
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000402
