Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKWH75N75EH7
Order Code4792740
Product RangeTRENCHSTOP IGBT 7 Series
Your Part Number
Technical Datasheet
206 total stock globally
Need more?
206 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.960 ($10.956) |
| 10+ | $8.410 ($9.251) |
| 100+ | $6.780 ($7.458) |
| 500+ | $6.410 ($7.051) |
| 1000+ | $6.040 ($6.644) |
Price for:Each
Minimum: 1
Multiple: 1
$9.96 ($10.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKWH75N75EH7
Order Code4792740
Product RangeTRENCHSTOP IGBT 7 Series
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage1.45V
Power Dissipation341W
Collector Emitter Voltage Max750V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP IGBT 7 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
IKWH75N75EH7 is a 650V, 75A IGBT with an anti-parallel diode in a TO-247-3 HCC package. It features high-speed switching and low saturation voltage, based on 650 V TRENCHSTOP™ IGBT7 technology, co-packed with a soft, fast-recovery emitter-controlled 7 diode. Typical applications include industrial UPS systems, EV charging, string inverters, and welding equipment.
- 80A DC collector current at Tc = 25°C
- Low switching losses
- Very low collector-emitter saturation voltage VCEsat
- Smooth switching behaviour
- Humidity robustness
- Optimized for hard switching, two- and three-level topologies
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
341W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT 7 Series
Collector Emitter Saturation Voltage
1.45V
Collector Emitter Voltage Max
750V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001