Print Page
492 total stock globally
Need more?
492 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.095 ($2.3045) |
Price for:Each
Minimum: 1
Multiple: 1
$2.10 ($2.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDP30E65D1XKSA1
Order Code261741802
Product RangeRapid 1
Also Known AsIDP30E65D1, SP001170108
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current60A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time64ns
Forward Surge Current180A
Operating Temperature Max175°C
Diode Case StyleTO-220
No. of Pins2 Pin
Product RangeRapid 1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Rapid switching emitter controlled diode suitable for use in AC/DC converters, boost diode in PFC stages, free wheeling diodes in inverters and motor drives, general purpose inverters, switch mode power supplies.
- 650V emitter controlled technology
- Temperature stable behaviour of key parameters
- Low forward voltage (VF)
- Ultra fast recovery
- Low reverse recovery charge (Qrr)
- Low reverse recovery current(Irrm)
- 175°C junction operating temperature
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
64ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
60A
Forward Voltage Max
1.7V
Forward Surge Current
180A
Diode Case Style
TO-220
Product Range
Rapid 1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948