Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoICE3BR1765JXKLA1
Order Code276232002
Also Known AsICE3BR1765J, SP000849302
Your Part Number
Technical Datasheet
3,482 total stock globally
Need more?
3482 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.120 ($2.332) |
Price for:Each
Minimum: 1
Multiple: 1
$2.12 ($2.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE3BR1765JXKLA1
Order Code276232002
Also Known AsICE3BR1765J, SP000849302
Technical Datasheet
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Off-Line SMPS current mode controller with integrated 650V CoolMOS® and start-up cell (frequency jitter Mode). It targets for the Off-line battery adapters and low cost SMPS for lower power range such as application for DVD R/W, DVD Combi, blue ray DVD player, set top box, etc.
- Active burst mode to reach the lowest standby power requirements <lt/> 50mW
- Auto restart protection for overload, overtemperature, overvoltage
- External auto-restart enable function
- Built-in soft start and blanking window
- Extendable blanking Window for high load jumps
- Built-in frequency jitter and soft driving for low EMI
- Green Mould compound
- Internal PWM leading edge blanking
- BiCMOS technology provide wide VCC range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MSL
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045904