Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoICE3BR0665JXKLA1
Order Code276231802
Also Known AsICE3BR0665J, SP000849306
Your Part Number
Technical Datasheet
1,200 total stock globally
Need more?
1200 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.655 ($2.9205) |
Price for:Each
Minimum: 1
Multiple: 1
$2.66 ($2.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE3BR0665JXKLA1
Order Code276231802
Also Known AsICE3BR0665J, SP000849306
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min10.5V
Supply Voltage Max25V
No. of Pins8Pins
Switching Frequency Typ65kHz
Duty Cycle Min0%
Duty Cycle Max80%
Operating Temperature Min-25°C
Operating Temperature Max130°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Frequency65kHz
Input Voltage-
Output Current-
Output Voltage-
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
25V
Switching Frequency Typ
65kHz
Duty Cycle Max
80%
Operating Temperature Max
130°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage
-
Output Voltage
-
Supply Voltage Min
10.5V
No. of Pins
8Pins
Duty Cycle Min
0%
Operating Temperature Min
-25°C
MSL
-
Frequency
65kHz
Output Current
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833