Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFP10R12W1T4B3BOMA1.Copy
Order Code1833572
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsFP10R12W1T4_B3, SP000255358
Your Part Number
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP10R12W1T4B3BOMA1.Copy
Order Code1833572
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsFP10R12W1T4_B3, SP000255358
Technical Datasheet
IGBT ConfigurationPIM
Continuous Collector Current10A
Collector Emitter Saturation Voltage1.85V
Power Dissipation105W
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4
Transistor MountingPanel
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IGBT Configuration
PIM
Collector Emitter Saturation Voltage
1.85V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 4
Product Range
TUK SGACK902S Keystone Coupler
Continuous Collector Current
10A
Power Dissipation
105W
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
