Print Page
Image is for illustrative purposes only. Please refer to product description.

4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $390.980 ($430.078) |
Price for:Each
Minimum: 1
Multiple: 1
$390.98 ($430.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
EVALM1IM06B50TOBO1 is an evaluation board for CIPOS™ Mini IPM, features 600V IM06B50GC1 for motor drive applications. This evaluation board is a complete power stage, powered by IM06B50GC1 CIPOS™ Mini 600V 50A, equipped with MADK™ M1 20-pin interface connector to be used with the matching iMOTION™ MADK control boards. It is recommended to use in the systems based on 100- 230V AC mains voltage up to 5000W inverter board output power with active cooling. Suitable for industrial motor drives and controls and heating ventilation and air conditioning (HVAC) applications.
- Ready to use three-phase inverter
- Output power up to 5000W
- On-board EMI filter
- Pass EMI standards EN55032
- Input voltage 85 to 265V AC
- Maximum 20A input and output current, maximum 3000W motor power output, on-board EMI filter
- Current sensing operational amplifier (OPA) with single shunt
- Auxiliary power supply with 15V, 5V
- Overcurrent hardware protection & over temperature protection
- Sensing of DC-link voltage, thermistor output, PCB is 166 x 166mm, two layers with 2 oz. copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
