Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoDEMOFX20MIPI001TOBO1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4765074
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $390.900 ($429.990) |
Price for:Each
Minimum: 1
Multiple: 1
$390.90 ($429.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDEMOFX20MIPI001TOBO1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4765074
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUSB Peripheral Controller
Silicon ManufacturerInfineon
Silicon Core NumberCYUSB4024-FCAXI
Product Range-
Kit ContentsEZ-USB FX20 USB MIPI Camera Demo Board CYUSB4024-FCAXI, USB-C Cable, Manual, Kit Casing, Foam
SVHCNo SVHC (25-Jun-2025)
Product Overview
DEMOFX20MIPI001TOBO1 is an EZ-USB™ FX20 MIPI to USB 20Gbps solution demo kit. This EZ-USB™ FX20 MIPI to USB solution demo kit consists of four Raspberry Pi camera connectors supporting 4-lane MIPI CSI-2 Rx data and an Efinix Ti180 FPGA connected to FX20 with DDR memory for frame buffering. It allows total of 16Gbps data streaming in USB3 Vision or USB video class standard. Suitable for industrial automation applications.
- Raspberry Pi camera connector
- USB-C bus-power
- USB FS debug port
- 4-lane MIPI CSI-2 support
- UVC/U3V FW support
- QSE expansion connector
- Quick USB 20Gbps evaluation
- Bus-power for standalone operation
- Easy configuration flash update via USB
- Easy debugging with virtual COM
Contents
DEMO-FX20-MIPI-001 board, USB-C cable, Hard copy of the quick-start guide (QSG), Kit casing, Foam.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Infineon
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
USB Peripheral Controller
Silicon Core Number
CYUSB4024-FCAXI
Kit Contents
EZ-USB FX20 USB MIPI Camera Demo Board CYUSB4024-FCAXI, USB-C Cable, Manual, Kit Casing, Foam
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
