Print Page
DEMO48V12400WGANTOBO1
Demonstration Board, CoolMOS P7 Superjunction MOSFETs, Charger Applications, 45W, 19V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | DEMO48V12400WGANTOBO1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5110442 |
| Also Known As | SP006208018 |
| Your Part Number | |
| Technical Datasheet |
15 total stock globally
Need more?
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $475.210 ($522.731) |
Price for:Each
Minimum: 1
Multiple: 1
$475.21 ($522.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | DEMO48V12400WGANTOBO1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5110442 |
| Also Known As | SP006208018 |
| Technical Datasheet | |
| Silicon Manufacturer | Infineon |
| Silicon Core Number | IGC025S08S1 |
| Kit Application Type | Power Management |
| Application Sub Type | Synchronous Buck Converter |
| Kit Contents | Reference Design Demo Board IGC025S08S1 |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | Infineon |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Reference Design Demo Board IGC025S08S1 |
| Automotive Qualification Standard | - |
| Silicon Core Number | IGC025S08S1 |
|---|---|
| Application Sub Type | Synchronous Buck Converter |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
