
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $152.040 ($167.244) |
Product Information
Product Overview
CYW955913EVK-01 is an AIROC™ CYW55913 1x1 Wi-Fi 6E and Bluetooth® Low Energy 5.4 connected MCU evaluation kit. It enables the evaluation, prototyping, and development of a wide array of Internet of Things (IoT) applications using the AIROC™ CYW55913, ultra-low-power, single-chip, connected MCU that support 1x1 Wi-Fi 6/6E, Bluetooth® LE 5.4, Matter, IP networking, with integrated PMU, targeted at IoT applications for standalone operation or to offload a host-processor. An integrated 192MHz Arm® Cortex®-CM33 runs the Wi-Fi and Networking Stacks, Bluetooth® LE 5.4 and supports a wide array of peripherals.
- CYW55913 M.2 carrier module with antenna connectors
- Expansion headers compatible with Arduino shields
- Supports 1.8V, 3.3V, and 5V operation of Arduino shields
- Reset button (black) and User button (white)
- Onboard USB Type-C connector (J6) for powering, programming, and debugging purposes
Contents
CYW55913 evaluation board (CYW9CPM2BASE1 + CYW955913SDCM2WLIPA), 30-pin FFC cable with M.2 adapter card, USB Type-C to Type-C cable, Six jumper wires (each 5" length), Two Laird triband PCB antenna, Quick start guide.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
