840 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $131.970 ($145.167) |
Product Information
Product Overview
CYUSB4024FCAXIXQMA1 is an EZ-USB™ FX20 peripheral controllers targeting the next-generation USB applications in camera, video, imaging, and data acquisition markets. The EZ-USB™ FX20 consists of dual Arm® Cortex®-M4 and M0+ core CPUs, seven Serial Communication Blocks (SCBs), cryptography accelerator, and high bandwidth data subsystem providing DMA data transfers between LVDS/LVCMOS and USB ports at speeds up to 20Gbps. An additional 1MB SRAM is included in the high bandwidth data subsystem to provide buffering for USB data. This EZ-USB™ FX20 also supports USB Type-C plug orientation detection and flip-mux function without the need for external logic. Applications include machine vision/industrial cameras, HDMI/SDI high-bandwidth frame grabbers, 3D scanners, video conference cameras, document scanners, streaming spectrum analyser, medical Imaging cameras, high-bandwidth instruments.
- Ultra-low-power (ULP) with fine-grained power management
- 1.7V to 3.6V operation, deep sleep mode with SRAM retention
- ROM-based root of trust via uninterrupted “Secure Boot”
- Stepwise authentication of execution images, all debug and test ingress paths can be disabled
- Secured execution of code in the execute-only mode for protected routines
- 512kB flash memory
- 1024kB high- bandwidth data subsystem SRAM
- 169-ball FBGA package
- Ambient temperature range from -40 to 85°C
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate