Print Page
CYPD719740BFXSTXUMA1
USB Type-C and Power Delivery Controller, Source, DFP, USB 3.2, 4V to 24V, WFLGA-40
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYPD719740BFXSTXUMA1Copy
Manufacturer Standard Lead Time20 weeks
Order Code5012950
Also Known AsSP006269359,CYPD7197-40BFXST
Your Part Number
3,500 total stock globally
Need more?
3,500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.500 ($10.450) |
| 10+ | $7.130 ($7.843) |
| 25+ | $6.580 ($7.238) |
| 50+ | $6.320 ($6.952) |
| 100+ | $6.060 ($6.666) |
| 250+ | $5.830 ($6.413) |
| 500+ | $5.720 ($6.292) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.50 ($10.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPD719740BFXSTXUMA1Copy
Manufacturer Standard Lead Time20 weeks
Order Code5012950
Also Known AsSP006269359,CYPD7197-40BFXST
Technical Datasheet
USB IC TypeUSB Type-C Power Delivery (PD) Controller with Buck-Boost Converter
Power RoleSource
Data RoleDFP
USB StandardUSB PD 3.2
No. of Ports1 Port
IC Case / PackageWFLGA
No. of Pins40Pins
IC MountingSurface Mount
Supply Voltage Min4V
Supply Voltage Max24V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Type-C Power Delivery (PD) Controller with Buck-Boost Converter
Data Role
DFP
No. of Ports
1 Port
No. of Pins
40Pins
Supply Voltage Min
4V
Current lq
-
Operating Temperature Max
105°C
Qualification
AEC-Q100
Power Role
Source
USB Standard
USB PD 3.2
IC Case / Package
WFLGA
IC Mounting
Surface Mount
Supply Voltage Max
24V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
