CY8C5267AXI-LP051
ARM MCU, PSoC 5 Series, PSOC 5 Family CY8C52xx Series Microcontrollers, ARM Cortex-M3, 32 bit

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY8C5267AXI-LP051Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 230652501 |
| Also Known As | SP005655359, CY8C5267AXI-LP051 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.760 ($19.536) |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY8C5267AXI-LP051Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 230652501 |
| Also Known As | SP005655359, CY8C5267AXI-LP051 |
| Technical Datasheet | |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
CY8C5267AXI-LP051 is a Programmable System-on-Chip (PSoC®). This true programmable embedded system-on-chip integrates configurable analog and digital peripherals, memory, and a microcontroller on a single chip. This device employs a highly configurable system-on-chip architecture for embedded control design. It integrates configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality. Applications include 48V power distribution, body electronics & power distribution, edge server solutions, smart home & building, telecommunication infrastructure.
- 67MHz CPU speed, 128Kb flash, 32Kb SRAM, 2Kb EEPROM
- CD segment drive, 1x12-bit SAR ADC, 1 DAC, 2 comparators
- CapSense, 24 UDBs, 4 6-bit timer/PWM, FS USB
- 72 total I/O, 62 GPIOs, 8 SIO, 2 USBIO
- Voltage range from 1.71 to 5.5V, up to 6 power domain, DC to 80MHz operation
- 32bit Arm Cortex-M3 CPU, 32 interrupt inputs
- 24-channel direct memory access (DMA) controller, 1.80V typ output voltage
- 0.066V/µs maximum VDD ramp rate, 1.8 to 5.5V input voltage
- Operating ambient temperature range from -40°C to 85°C
- 100-pin TQFP package
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| SVHC | No SVHC (04-Feb-2026) |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004874 |
