Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.930 ($4.323) |
Product Information
Product Overview
CY7C199D-10VXIT is a high-performance CMOS static RAM organized as 32,768 words by 8-bits. Easy memory expansion is provided by an active LOW chip enable (active-low CE), an active LOW output enable (active-low OE) and tri-state drivers. This device has an automatic power-down feature, reducing the power consumption when deselected. The input and output pins (I/O0 through I/O7) are placed in a high impedance state when the device is deselected (active-low CE HIGH), the outputs are disabled (active-low OE HIGH), or during a write operation (active-low CE LOW and active-low WE LOW). Write to the device by taking chip enable (active-low CE) and write enable (active-low WE) inputs LOW. Read from the device by taking chip enable (active-low CE) and output enable (active-low OE) LOW while forcing write enable (active-low WE) HIGH. The CY7C199D device is suitable for interfacing with processors that have TTL I/P levels.
- Pin and function compatible with CY7C199C
- High speed tAA=10ns
- Low active current ICC is 80mA at 10ns
- Low CMOS standby power ISB2=3mA
- 2.0V data retention, 5V ±0.5V voltage rating
- Automatic power-down when deselected
- Complementary metal oxide semiconductor (CMOS) for optimum speed/power
- Transistor-transistor logic (TTL) compatible inputs and outputs
- 28-pin Moulded SOJ package
- Industrial ambient temperature range from -40°C to +85°C
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate