Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1338G-100AXCCopy
Order Code1761039
Technical Datasheet
SRAM TypeSynchronous SRAM
Memory Density4Mbit
Memory Configuration128K x 32bit
IC Case / PackageTQFP
No. of Pins100Pins
Supply Voltage Min3.135V
Supply Voltage Max3.63V
Supply Voltage Nom3.3V
Clock Frequency Max100MHz
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
SRAM Type
Synchronous SRAM
Memory Configuration
128K x 32bit
No. of Pins
100Pins
Supply Voltage Max
3.63V
Clock Frequency Max
100MHz
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Memory Density
4Mbit
IC Case / Package
TQFP
Supply Voltage Min
3.135V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423245
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003985
