Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY3250-28PDIP-FKCopy |
| Order Code | 1472475 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CY3250-28PDIP-FKCopy |
| Order Code | 1472475 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Convert From | Emulator Pod Foot |
| Convert To | 28-DIP |
| Pitch Spacing | - |
| Row Pitch | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Convert From | Emulator Pod Foot |
|---|---|
| Pitch Spacing | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Convert To | 28-DIP |
|---|---|
| Row Pitch | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
