
Product Information
Product Overview
CY3250-24X23A is a in-circuit emulation pod kit for debugging non-QFN CY8C24x23A PSoC devices. The ICE pod provides the interconnection between the CY3215-DK in-circuit emulator via a flex cable and the target PSoC device in a prototype system or PCB via package specific pod feet. This emulation pods can also function as a standalone device without debugging capability. The CY3215-DK provides debugging functionality that requires two way communication between the in-circuit emulator and your computer.
- Powerful harvard architecture processor
- Precision programmable clocking
- Programmable pin configurations
- Full speed emulation
- Advanced peripherals
- In system serial programming
Applications
Embedded Design & Development, Signal Processing
Contents
One non-QFN CY8C24x23A ICE pod, One flex cable, Two 28pin PDIP pod feet, Two CY8C24423A-24PXI samples.
Technical Specifications
Emulator
M8C
Non-QFN CY8C24x23A ICE Pod, Flex Cable, Two 28-Pin PDIP Pod Feet
TUK SGACK902S Keystone Coupler
PSoC 1
M8C
Non-QFN CY8C24x23A ICE Pod Kit
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
