Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY22800FXC
Order Code1321697
Technical Datasheet
Clock IC TypeClock Generator
Frequency100MHz
Supply Voltage Min3.14V
Supply Voltage Max3.47V
IC Case / PackageSOIC
No. of Pins8Pins
Clock IC Case StyleSOIC
Product Range-
No. of Outputs3Outputs
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
Technical Specifications
Clock IC Type
Clock Generator
Supply Voltage Min
3.14V
IC Case / Package
SOIC
Clock IC Case Style
SOIC
No. of Outputs
3Outputs
Operating Temperature Max
70°C
Frequency
100MHz
Supply Voltage Max
3.47V
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
0°C
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00173
