Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS70502EPLDAUGHBRDTOBO1
Order Code4588896
Also Known AsSP005874504
Your Part Number
Technical Datasheet
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $81.030 ($89.133) |
Price for:Each
Minimum: 1
Multiple: 1
$81.03 ($89.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS70502EPLDAUGHBRDTOBO1
Order Code4588896
Also Known AsSP005874504
Technical Datasheet
Accessory TypeDaughter Board with Switch
For Use WithInfineon PROFET ONE4ALL Motherboards
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BTS70502EPLDAUGHBRDTOBO1 is a daughterboard comes with one PROFET™ Load Guard 12V smart high-side switch and is compatible with the PROFET™ ONE4ALL Motherboard. It provides a quick pick and place solution for lab evaluations. The motherboard in combination with the daughterboard is capable of driving typical automotive loads. Suitable for replaces electromechanical relays, fuses and discrete circuits, driving resistive, inductive and capacitive loads and suitable for future power distribution architectures applications.
- Capacitive load switching (CLS) mode and inverse ON
- Proportional load current sense
- Open load in ON and OFF state
- Short circuit to ground and battery
- Overcurrent limitation
- Absolute temp. protection with restart control
- Dynamic temp. protection with restart control
- For modern automotive power distribution
- Load supply protection, power supply protection
- Load control and self-protection and wire protection
Technical Specifications
Accessory Type
Daughter Board with Switch
Product Range
-
For Use With
Infineon PROFET ONE4ALL Motherboards
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
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
Weight (kg):.000001