Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.300 ($6.930) |
Product Information
Product Overview
The BTN8982TAAUMA1 is an integrated high current half bridge IC for motor drive applications in 7 pin TO-263 package. It is part of the NovalithIC family containing one P-channel high-side MOSFET and one N-channel low-side MOSFET with an integrated driver IC. Due to the P-channel high-side switch the need for a charge pump is eliminated thus minimizing EMI. Interfacing to a microcontroller is made easy by the integrated driver IC which features logic level inputs, diagnosis with current sense, slew rate adjustment, dead time generation and protection against over temperature, under voltage, over current and short circuit. It provides a cost optimized solution for protected high current PWM motor drives with very low board space consumption.
- Enhanced switching speed for reduced switching losses
- Capable for high PWM frequency combined with active freewheeling
- 7μA at 25°C typical low quiescent current
- 55A minimum current limitation level
- Status flag diagnosis with current sense capability
- Overtemperature shutdown with latch behaviour
- Undervoltage shutdown
- Driver circuit with logic level inputs
- Adjustable slew rates for optimized EMI
- Operation up to 40V
Applications
Motor Drive & Control, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Half-Bridge Motor Driver
1Outputs
-
7Pins
18V
150°C
-
No SVHC (25-Jun-2025)
TO-263 (D2PAK)
Brushed DC
-
TO-263 (D2PAK)
8V
-40°C
AEC-Q100
MSL 3 - 168 hours
AEC-Q100
Technical Docs (1)
Alternatives for BTN8982TAAUMA1
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate