Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGS12SN6E6327XTSA1Copy
Order Code2565689
Also Known AsBGS 12SN6 E6327, SP001068580
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGS12SN6E6327XTSA1Copy
Order Code2565689
Also Known AsBGS 12SN6 E6327, SP001068580
Technical Datasheet
RF Switch ConfigurationSPDT
Frequency Response RF Min100MHz
RF IC Case StyleTSNP
Frequency Response RF Max6GHz
Supply Voltage Min1.8V
IC Case / PackageTSNP
No. of Pins6Pins
Supply Voltage Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ0.25dB
Product Range-
Third Order Intercept Point IIP3 Typ-
Alternatives for BGS12SN6E6327XTSA1
1 Product Found
Product Overview
Wideband RF SPDT switch in ultra-small package with 0.77mm2 footprint.
- 2 high-linearity TRx paths with power handling capability of up to 30dBm
- All ports fully bi-directional
- Low insertion loss
- Low harmonic generation
- High port-to-port-isolation
- 0.1 to 6GHz coverage
- High ESD robustness
- On-chip control logic and high ESD robustness
- No decoupling capacitors required if no DC applied on RF lines
- High switching speed, ideal for WLAN and Bluetooth applications
Technical Specifications
RF Switch Configuration
SPDT
RF IC Case Style
TSNP
Supply Voltage Min
1.8V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Insertion Loss Typ
0.25dB
Third Order Intercept Point IIP3 Typ
-
Frequency Response RF Min
100MHz
Frequency Response RF Max
6GHz
IC Case / Package
TSNP
Supply Voltage Max
3.5V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
