Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGA7H1BN6E6327XTSA1
Order Code377597102
Also Known AsSP001402778, BGA 7H1BN6 E6327
Your Part Number
Technical Datasheet
490 total stock globally
Need more?
490 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.708 ($0.7788) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.71 ($0.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA7H1BN6E6327XTSA1
Order Code377597102
Also Known AsSP001402778, BGA 7H1BN6 E6327
Technical Datasheet
Frequency Response RF Min1.805GHz
Frequency Response RF Max2.69GHz
Gain Typ12.3dB
Supply Voltage Min1.5V
Supply Voltage Max3.6V
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Response RF Min
1.805GHz
Gain Typ
12.3dB
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
-
Frequency Response RF Max
2.69GHz
Supply Voltage Min
1.5V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008