Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBAS16E6327HTSA1Copy
Manufacturer Standard Lead Time31 weeks
Order Code105649602
Also Known AsBAS 16 E6327, SP000010203
Your Part Number
62,642 total stock globally
225,000 more incoming. You can reserve stock now
62,642 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.324 ($0.3564) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.62 ($1.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAS16E6327HTSA1Copy
Manufacturer Standard Lead Time31 weeks
Order Code105649602
Also Known AsBAS 16 E6327, SP000010203
Technical Datasheet
Product Overview
The BAS16 from Infineon is surface mount unidirectional silicon switching diode in SOT-23 package. This diode features single configuration.
- Automotive grade AEC-Q101 qualified
- Peak reverse voltage of 85V
- Power dissipation is 370mW
- Operating junction temperature of 150°C
- Forward voltage of 1.2V at IF 150mA
- Non repetitive peak forward surge current 4.5A
- Reverse recovery time of 4ns
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
