Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBAR66E6327HTSA1
Order Code109565601
Also Known AsBAR 66 E6327, SP000010187
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.2085 ($0.2294) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.04 ($1.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR66E6327HTSA1
Order Code109565601
Also Known AsBAR 66 E6327, SP000010187
Technical Datasheet
Resistance @ If1.8ohm
Reverse Voltage150V
Diode Capacitance0.9pF
Forward Current200mA
Operating Temperature Max125°C
Forward Voltage1.2V
Power Dissipation250mW
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAR 66 E6327 is a Silicon PIN Diode Array with single configuration. It is designed for surge overvoltage clamping in anti-parallel connection.
- Surge protection device
- -55 to 125°C Operating temperature range
Applications
RF Communications, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance @ If
1.8ohm
Diode Capacitance
0.9pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Reverse Voltage
150V
Forward Current
200mA
Forward Voltage
1.2V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002