Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRF-1C-SL-12VDC
Order Code109400901
Product RangeSRF Series
Your Part Number
Technical Datasheet
921 total stock globally
Need more?
921 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.220 ($2.442) |
Price for:Each
Minimum: 1
Multiple: 1
$2.22 ($2.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRF-1C-SL-12VDC
Order Code109400901
Product RangeSRF Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current1A
Product RangeSRF Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC125V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance700ohm
SVHCNo SVHC (25-Jun-2020)
Product Overview
The SRF-1C-SL-12VDC is a Power Relay with DC coil. This SRF-series power relay has (1CO) SPDT silver nickel contact with solder through hole terminals. High sensitivity coil 200mW.
- Fully sealed enclosure
- 500VAC for one minute Dielectric strength (coil to contact)
- 200mW High sensitivity coil
- 10ms Operate and 5ms release maximum time
- -25 to 55°C Ambient temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
1A
Relay Mounting
Through Hole
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Coil Resistance
700ohm
Coil Voltage
12VDC
Product Range
SRF Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004