Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMTSNP100023024.
Order Code3104382
Product RangeMTSN
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMTSNP100023024.
Order Code3104382
Product RangeMTSN
Technical Datasheet
Modular Transformer TypeSafety Isolating
Primary Voltages230V
Secondary Voltages24V
Power Rating1kVA
Safety Class-
Product RangeMTSN
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Modular Transformer Type
Safety Isolating
Secondary Voltages
24V
Safety Class
-
SVHC
No SVHC (07-Jul-2017)
Primary Voltages
230V
Power Rating
1kVA
Product Range
MTSN
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.28