Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMA05-S-10230AC
Order Code2834128
Product RangeMA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $53.570 ($58.927) |
| 5+ | $51.240 ($56.364) |
| 10+ | $49.470 ($54.417) |
| 20+ | $47.470 ($52.217) |
| 50+ | $45.460 ($50.006) |
Price for:Each
Minimum: 1
Multiple: 1
$53.57 ($58.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMA05-S-10230AC
Order Code2834128
Product RangeMA Series
Technical Datasheet
Load Current Inductive5A
Relay MountingDIN Rail
Operating Voltage300VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC32.2kW
Switching Current AC112A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC19.5kW
Load Current Resistive12A
Switching Current AC35A
Product RangeMA Series
Product Overview
- Small relay-sized contactor
- Reversing contactor with mechanical interlock
- 3mm contact clearance acc. to IEC 60335-1 for Safety Applications
Technical Specifications
Load Current Inductive
5A
Operating Voltage
300VAC
No. of Poles
3 Pole
Switching Current AC1
12A
Coil Voltage VDC Nom
-
Load Current Resistive
12A
Product Range
MA Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
2.2kW
Coil Voltage VAC Nom
230V
Switching Power AC1
9.5kW
Switching Current AC3
5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07