Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoISOCON-6
Order Code994083902
Your Part Number
Technical Datasheet
77 total stock globally
Need more?
77 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $381.260 ($419.386) |
Price for:Each
Minimum: 1
Multiple: 1
$381.26 ($419.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoISOCON-6
Order Code994083902
Technical Datasheet
Product Overview
The ISOCON-6 is an Isolating Signal Converter can accept a wide range of inputs including 4 to 20mA, thermocouple, RTD and voltage signals. The units produce a high level DC output of either voltage or current. Full 3 port isolation is standard as is an isolated transmitter supply which can be used to power any standard 2-wire 4 to 20mA transmitter. The input type and range can be user selected using simple DIL switches inside the unit. All RTD and thermocouple inputs can be fully linearized. Non-interactive zero and span controls make adjustment of the unit quick and simple.
- Universal input/output, user selectable
- Full 3-port isolation
- Wide range AC or DC supply
- Isolated transmitter supply
- Very high accuracy, low cost
- Only 12.5mm wide on DIN rail
Applications
Automation & Process Control
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90328900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1